MSP430 CPU16 MSP430x3xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) OTP 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430P325IFN

DigiKey Part Number
296-1409-5-ND
Manufacturer
Manufacturer Product Number
MSP430P325IFN
Description
IC MCU 16BIT 16KB OTP 68PLCC
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x3xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) OTP 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
MSP430P325IFN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
UART/USART
Peripherals
LCD, POR, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 6x14b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-PLCC (24.23x24.23)
Package / Case
68-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.