SN74CBT16390DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430P315IDL

DigiKey Part Number
296-2382-5-ND
Manufacturer
Manufacturer Product Number
MSP430P315IDL
Description
IC MCU 16BIT 16KB OTP 56SSOP
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x3xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) OTP 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430P315IDL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
UART/USART
Peripherals
LCD, POR, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
Slope A/D
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-SSOP
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types