MSP430 CPU16 MSP430I2xx Microcontroller IC 16-Bit 16.384Mhz 16KB (16K x 8) FLASH 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430I2020TPWR

DigiKey Part Number
MSP430I2020TPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430I2020TPWR
Description
IC MCU 16BIT 16KB FLASH 28TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430I2xx Microcontroller IC 16-Bit 16.384Mhz 16KB (16K x 8) FLASH 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430I2020TPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16.384Mhz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 2x24b Sigma-Delta
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-TSSOP
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,34725 €2 694,50 €
Manufacturers Standard Package
Unit Price without VAT:1,34725 €
Unit Price with VAT:1,61670 €