
MSP430G255IN20 | |
|---|---|
DigiKey Part Number | MSP430G255IN20-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G255IN20 |
Description | IC MCU 16BIT 4KB FLASH 20DIP |
Customer Reference | |
Detailed Description | MSP430G2xx Microcontroller IC 20-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |

