
MSP430FR6927IRGCT | |
---|---|
DigiKey Part Number | 296-MSP430FR6927IRGTR-ND - Tape & Reel (TR) 296-MSP430FR6927IRGCT-ND - Cut Tape (CT) 296-MSP430FR6927IRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR6927IRGCT |
Description | IC MCU 16BIT 64KB FRAM 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR6927IRGCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,34000 € | 5,34 € |
10 | 4,09600 € | 40,96 € |
25 | 3,78640 € | 94,66 € |
100 | 3,44550 € | 344,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 3,28316 € | 820,79 € |
500 | 3,18528 € | 1 592,64 € |
750 | 3,13627 € | 2 352,20 € |
1 250 | 3,08195 € | 3 852,44 € |
1 750 | 3,05019 € | 5 337,83 € |
2 500 | 3,01966 € | 7 549,15 € |
Unit Price without VAT: | 5,34000 € |
---|---|
Unit Price with VAT: | 6,40800 € |