
MSP430FR4131IG48R | |
|---|---|
DigiKey Part Number | MSP430FR4131IG48R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430FR4131IG48R |
Description | IC MCU 16BIT 4.5KB FRAM 48TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 4.5KB (4.5K x 8) FRAM 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR4131IG48R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,13628 € | 2 272,56 € |
| Unit Price without VAT: | 1,13628 € |
|---|---|
| Unit Price with VAT: | 1,36354 € |

