cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5438ACY

DigiKey Part Number
MSP430F5438ACY-ND
Manufacturer
Manufacturer Product Number
MSP430F5438ACY
Description
IC MCU 16BIT 256KB FLASH DIESALE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH Diesale
Datasheet
 Datasheet
EDA/CAD Models
MSP430F5438ACY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
25MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
87
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
Diesale
Package / Case
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 280 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3205,07809 €1 624,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,07809 €
Unit Price with VAT:6,09371 €

Other Suppliers on DigiKey

1 280In Stock
Ships from Rochester Electronics, LLC