
MSP430F5308IPT | |
---|---|
DigiKey Part Number | 296-28544-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F5308IPT |
Description | IC MCU 16BIT 16KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5308IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,83000 € | 3,83 € |
10 | 2,90500 € | 29,05 € |
25 | 2,67440 € | 66,86 € |
100 | 2,42060 € | 242,06 € |
250 | 2,29968 € | 574,92 € |
500 | 2,22680 € | 1 113,40 € |
1 000 | 2,16679 € | 2 166,79 € |
2 500 | 2,10343 € | 5 258,57 € |
Unit Price without VAT: | 3,83000 € |
---|---|
Unit Price with VAT: | 4,59600 € |