
BQ24161BYFFT | |
|---|---|
DigiKey Part Number | 296-BQ24161BYFFTTR-ND - Tape & Reel (TR) 296-BQ24161BYFFTCT-ND - Cut Tape (CT) 296-BQ24161BYFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24161BYFFT |
Description | IC BATT CHG LI-ION 1CELL 49DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24161BYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 3.7V | |
Voltage - Supply (Max) | 10V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA (2.8x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,64492 € | 911,23 € |
| 500 | 3,53836 € | 1 769,18 € |
| 750 | 3,48501 € | 2 613,76 € |
| 1 250 | 3,42591 € | 4 282,39 € |
| 1 750 | 3,39134 € | 5 934,85 € |
| 2 500 | 3,35811 € | 8 395,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,53000 € | 45,30 € |
| 25 | 4,19240 € | 104,81 € |
| 100 | 3,82170 € | 382,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,56200 € | 35,62 € |
| 25 | 3,28720 € | 82,18 € |
| 100 | 2,98530 € | 298,53 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,59200 € |

