
MSP430F123IPWR | |
|---|---|
DigiKey Part Number | 296-26179-2-ND - Tape & Reel (TR) 296-26179-1-ND - Cut Tape (CT) 296-26179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F123IPWR |
Description | IC MCU 16BIT 8KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F123IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,06800 € | 40,68 € |
| 25 | 3,76000 € | 94,00 € |
| 100 | 3,42120 € | 342,12 € |
| 250 | 3,25972 € | 814,93 € |
| 500 | 3,16236 € | 1 581,18 € |
| 1 000 | 3,08224 € | 3 082,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,01629 € | 6 032,58 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,36000 € |

