64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC1213Y3PAGT

DigiKey Part Number
296-17430-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSC1213Y3PAGT
Description
IC ADC/DAC 1K 64TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADC and DAC: MCU Based 1k Serial, Parallel 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MSC1213Y3PAGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
ADC and DAC: MCU Based
Number of Channels
8
Resolution (Bits)
-
Sampling Rate (Per Second)
1k
Data Interface
Serial, Parallel
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 203 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25042,52228 €10 630,57 €
Manufacturers Standard Package
Unit Price without VAT:42,52228 €
Unit Price with VAT:51,02674 €

Other Suppliers on DigiKey

4 203In Stock
Ships from Rochester Electronics, LLC