MC79L05ACLPRE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3 076
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 508
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 3 478
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 3 809
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 2 000
Unit Price: 0,26000 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L05ACLPRE3

DigiKey Part Number
MC79L05ACLPRE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC79L05ACLPRE3
Description
IC REG LINEAR -5V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MC79L05ACLPRE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-20V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types