MAX3238IDBRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3 680
Unit Price: 2,22000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: 16,91000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 523
Unit Price: 6,38000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 925
Unit Price: 2,12000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,10850 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 10,47000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 918
Unit Price: 8,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 242
Unit Price: 16,15000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: 12,38000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 691
Unit Price: 5,46000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,85535 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 4 480
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2 312
Unit Price: 6,34000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,27573 €
Datasheet
PCM2906CDB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCM2906CDB
28-SSOP Pkg

MAX3238IDBRQ1

DigiKey Part Number
296-15187-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3238IDBRQ1
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3238IDBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes