MAX3221ECDBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5 963
Unit Price: 1,72000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 000
Unit Price: 0,88298 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 278
Unit Price: 1,70000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 390
Unit Price: 1,51000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 535
Unit Price: 5,96000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1 643
Unit Price: 8,36000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 5 631
Unit Price: 8,36000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 964
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14 633
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 260
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 195
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 856
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 439
Unit Price: 1,50000 €
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3221ECDBRG4

DigiKey Part Number
MAX3221ECDBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3221ECDBRG4
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3221ECDBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,70794 €1 415,88 €
4 0000,69133 €2 765,32 €
6 0000,68302 €4 098,12 €
10 0000,67381 €6 738,10 €
Manufacturers Standard Package
Unit Price without VAT:0,70794 €
Unit Price with VAT:0,84953 €