
M0G3505QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3505QRHBRQ1TR-ND - Tape & Reel (TR) 296-M0G3505QRHBRQ1CT-ND - Cut Tape (CT) 296-M0G3505QRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3505QRHBRQ1 |
Description | Automotive, 80MHz Arm M0+ MCU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0G350x-Q1 Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 11x12b SAR; D/A 1x12b |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 80MHz | Qualification AEC-Q100 |
Connectivity CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package 32-VQFN (5x5) |
Number of I/O 28 | Package / Case 32-VFQFN Exposed Pad |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,40560 € | 35,14 € |
| 100 | 1,25840 € | 125,84 € |
| 250 | 1,18820 € | 297,05 € |
| 500 | 1,14586 € | 572,93 € |
| 1 000 | 1,14431 € | 1 144,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06792 € | 3 203,76 € |
| 6 000 | 1,04685 € | 6 281,10 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |


