
LV32EVK01/NOPB | |
---|---|
DigiKey Part Number | 296-45815-ND |
Manufacturer | |
Manufacturer Product Number | LV32EVK01/NOPB |
Description | EVAL BOARD DS92LV3241 DS92LV3242 |
Customer Reference | |
Detailed Description | DS92LV3241, DS92LV3242 - Serializer, Deserializer (SerDes) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Serializer, Deserializer (SerDes) | |
Embedded | No | |
Utilized IC / Part | DS92LV3241, DS92LV3242 | |
Primary Attributes | 32-Bit Parallel LVCMOS Data | |
Secondary Attributes | Selectable Serial LVDS Bus Width | |
Contents | Board(s), Cable(s) | |
Note | - |