LPC660AIMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 655
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 502
Unit Price: 4,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,76857 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 995
Unit Price: 4,93000 €
Datasheet
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC660AIMX/NOPB

DigiKey Part Number
LPC660AIMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPC660AIMX/NOPB
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LPC660AIMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.11V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
0.002 pA
Voltage - Input Offset
1 mV
Current - Supply
160µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,98056 €7 451,40 €
Manufacturers Standard Package
Unit Price without VAT:2,98056 €
Unit Price with VAT:3,57667 €