
| MSPM0G1507SRGZR | |
|---|---|
| DigiKey Part Number | 296-MSPM0G1507SRGZRTR-ND - Tape & Reel (TR) 296-MSPM0G1507SRGZRCT-ND - Cut Tape (CT) 296-MSPM0G1507SRGZRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MSPM0G1507SRGZR | 
| Description | MICROCONTROLLER | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-VQFN (7x7) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MSPM0G1507SRGZR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Core Processor | ARM® Cortex®-M0+ | |
| Core Size | 32-Bit | |
| Speed | 80MHz | |
| Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
| Number of I/O | 44 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 32K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
| Data Converters | A/D 16x12b SAR; D/A 1x12b | |
| Oscillator Type | External, Internal | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 48-VQFN (7x7) | |
| Package / Case | 48-VFQFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,91000 € | 1,91 € | 
| 10 | 1,41500 € | 14,15 € | 
| 25 | 1,29120 € | 32,28 € | 
| 100 | 1,15460 € | 115,46 € | 
| 250 | 1,08956 € | 272,39 € | 
| 500 | 1,05036 € | 525,18 € | 
| 1 000 | 1,01810 € | 1 018,10 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,96967 € | 3 878,68 € | 
| 8 000 | 0,95168 € | 7 613,44 € | 
| Unit Price without VAT: | 1,91000 € | 
|---|---|
| Unit Price with VAT: | 2,29200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France