Parametric Equivalent

LP87523JRNFTQ1 | |
|---|---|
DigiKey Part Number | 296-LP87523JRNFTQ1TR-ND - Tape & Reel (TR) 296-LP87523JRNFTQ1CT-ND - Cut Tape (CT) 296-LP87523JRNFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87523JRNFTQ1 |
Description | IC REG BUCK ADJ QUAD 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 4A, 8A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP87523JRNFTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 4,61300 € | 46,13 € |
| 25 | 4,27000 € | 106,75 € |
| 100 | 3,89260 € | 389,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,71268 € | 928,17 € |
| 500 | 3,60428 € | 1 802,14 € |
| 750 | 3,54999 € | 2 662,49 € |
| 1 250 | 3,48984 € | 4 362,30 € |
| 1 750 | 3,45466 € | 6 045,65 € |
| 2 500 | 3,42086 € | 8 552,15 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,18800 € |


