


LP8340ILDX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-36503-2-ND - Tape & Reel (TR) 296-36503-1-ND - Cut Tape (CT) 296-36503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8340ILDX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP8340ILDX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 170 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.92x3.29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03800 € | 10,38 € |
| 25 | 0,94280 € | 23,57 € |
| 100 | 0,83850 € | 83,85 € |
| 250 | 0,78876 € | 197,19 € |
| 500 | 0,75880 € | 379,40 € |
| 1 000 | 0,73413 € | 734,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,71542 € | 3 219,39 € |
| 9 000 | 0,70171 € | 6 315,39 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,70400 € |

