


LP5990TMX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5990TMX-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LP5990TMX-1.8/NOPBCT-ND - Cut Tape (CT) 296-LP5990TMX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5990TMX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5990TMX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 55dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,45800 € | 11,45 € |
| 100 | 0,40220 € | 40,22 € |
| 250 | 0,37552 € | 93,88 € |
| 500 | 0,35940 € | 179,70 € |
| 1 000 | 0,34616 € | 346,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32978 € | 989,34 € |
| 6 000 | 0,32177 € | 1 930,62 € |
| 9 000 | 0,31775 € | 2 859,75 € |
| 15 000 | 0,31331 € | 4 699,65 € |
| 21 000 | 0,31071 € | 6 524,91 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

