

LP5952TLX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5952TLX-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LP5952TLX-1.2/NOPBCT-ND - Cut Tape (CT) 296-LP5952TLX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5952TLX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 350MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP5952TLX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 80dB ~ 64dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,42840 € | 10,71 € |
| 100 | 0,37580 € | 37,58 € |
| 250 | 0,35060 € | 87,65 € |
| 500 | 0,33542 € | 167,71 € |
| 1 000 | 0,32291 € | 322,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30746 € | 922,38 € |
| 6 000 | 0,29990 € | 1 799,40 € |
| 9 000 | 0,29612 € | 2 665,08 € |
| 15 000 | 0,29192 € | 4 378,80 € |
| 21 000 | 0,28947 € | 6 078,87 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |

