


LP5951MF-1.3/NOPB | |
|---|---|
DigiKey Part Number | 296-43573-2-ND - Tape & Reel (TR) 296-43573-1-ND - Cut Tape (CT) 296-43573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MF-1.3/NOPB |
Description | IC REG LINEAR 1.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MF-1.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,56520 € | 14,13 € |
| 100 | 0,49800 € | 49,80 € |
| 250 | 0,46604 € | 116,51 € |
| 500 | 0,44672 € | 223,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43083 € | 430,83 € |
| 2 000 | 0,41775 € | 835,50 € |
| 3 000 | 0,41121 € | 1 233,63 € |
| 5 000 | 0,40395 € | 2 019,75 € |
| 7 000 | 0,39971 € | 2 797,97 € |
| 10 000 | 0,39563 € | 3 956,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |


