
TPS63027YFFT | |
---|---|
DigiKey Part Number | 296-45303-2-ND - Tape & Reel (TR) 296-45303-1-ND - Cut Tape (CT) 296-45303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63027YFFT |
Description | IC REG BUCK BOOST ADJ 2A 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A 25-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63027YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,29000 € | 3,29 € |
10 | 2,47800 € | 24,78 € |
25 | 2,27680 € | 56,92 € |
100 | 2,05540 € | 205,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,94988 € | 487,47 € |
500 | 1,88626 € | 943,13 € |
750 | 1,85444 € | 1 390,83 € |
1 250 | 1,81914 € | 2 273,93 € |
1 750 | 1,79853 € | 3 147,43 € |
2 500 | 1,77868 € | 4 446,70 € |
Unit Price without VAT: | 3,29000 € |
---|---|
Unit Price with VAT: | 3,94800 € |