

LP5912-2.5DRVR | |
---|---|
DigiKey Part Number | 296-53181-2-ND - Tape & Reel (TR) 296-53181-1-ND - Cut Tape (CT) 296-53181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912-2.5DRVR |
Description | IC REG LINEAR 2.5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-2.5DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,01000 € | 1,01 € |
10 | 0,73100 € | 7,31 € |
25 | 0,66080 € | 16,52 € |
100 | 0,58420 € | 58,42 € |
250 | 0,54752 € | 136,88 € |
500 | 0,52544 € | 262,72 € |
1 000 | 0,50727 € | 507,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,43319 € | 1 299,57 € |
Unit Price without VAT: | 1,01000 € |
---|---|
Unit Price with VAT: | 1,21200 € |