


LP5907UVX19/NOPB | |
|---|---|
DigiKey Part Number | 296-35793-2-ND - Tape & Reel (TR) 296-35793-1-ND - Cut Tape (CT) 296-35793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907UVX19/NOPB |
Description | IC REG LINEAR 1.9V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5907UVX19/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30680 € | 7,67 € |
| 100 | 0,26700 € | 26,70 € |
| 250 | 0,24808 € | 62,02 € |
| 500 | 0,23668 € | 118,34 € |
| 1 000 | 0,22730 € | 227,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21572 € | 647,16 € |
| 6 000 | 0,21005 € | 1 260,30 € |
| 9 000 | 0,20720 € | 1 864,80 € |
| 15 000 | 0,20406 € | 3 060,90 € |
| 21 000 | 0,20222 € | 4 246,62 € |
| 30 000 | 0,20045 € | 6 013,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |


