LED Driver IC 48 Output Linear PWM Dimming 20mA 96-NFBGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5891ZXLR

DigiKey Part Number
296-LP5891ZXLRTR-ND - Tape & Reel (TR)
296-LP5891ZXLRCT-ND - Cut Tape (CT)
296-LP5891ZXLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5891ZXLR
Description
IC LED DVR LINEAR 20MA 96NFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 48 Output Linear PWM Dimming 20mA 96-NFBGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LP5891ZXLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
48
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
96-TFBGA
Supplier Device Package
96-NFBGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 229
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
19,47000 €9,47 €
107,40400 €74,04 €
256,88880 €172,22 €
1006,32250 €632,25 €
2506,05256 €1 513,14 €
5005,88986 €2 944,93 €
1 0005,75597 €5 755,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,45108 €13 627,70 €
Manufacturers Standard Package
Unit Price without VAT:9,47000 €
Unit Price with VAT:11,36400 €