
LP5891ZXLR | |
|---|---|
DigiKey Part Number | 296-LP5891ZXLRTR-ND - Tape & Reel (TR) 296-LP5891ZXLRCT-ND - Cut Tape (CT) 296-LP5891ZXLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5891ZXLR |
Description | IC LED DVR LINEAR 20MA 96NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear PWM Dimming 20mA 96-NFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LP5891ZXLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 96-TFBGA | |
Supplier Device Package | 96-NFBGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,19000 € | 9,19 € |
| 10 | 7,18800 € | 71,88 € |
| 25 | 6,68800 € | 167,20 € |
| 100 | 6,13840 € | 613,84 € |
| 250 | 5,87632 € | 1 469,08 € |
| 500 | 5,71832 € | 2 859,16 € |
| 1 000 | 5,58830 € | 5 588,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,45108 € | 13 627,70 € |
| Unit Price without VAT: | 9,19000 € |
|---|---|
| Unit Price with VAT: | 11,02800 € |

