Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9020DBVR

DigiKey Part Number
296-TLV9020DBVRTR-ND - Tape & Reel (TR)
296-TLV9020DBVRCT-ND - Cut Tape (CT)
296-TLV9020DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9020DBVR
Description
SINGLE LOW-VOLTAGE COMPARATOR WI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
5pA (Typ)
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
30µA
CMRR, PSRR (Typ)
70dB CMRR, 95dB PSRR
Propagation Delay (Max)
100ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,74800 €7,48 €
250,67680 €16,92 €
1000,59840 €59,84 €
2500,56096 €140,24 €
5000,53844 €269,22 €
1 0000,51988 €519,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,49696 €1 490,88 €
6 0000,48574 €2 914,44 €
9 0000,48012 €4 321,08 €
15 0000,47390 €7 108,50 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,23600 €