Parametric Equivalent
Parametric Equivalent



LP3999ITLX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3999ITLX-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3999ITLX-1.8/NOPBCT-ND - Cut Tape (CT) 296-LP3999ITLX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3999ITLX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3999ITLX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,65120 € | 16,28 € |
| 100 | 0,57520 € | 57,52 € |
| 250 | 0,53892 € | 134,73 € |
| 500 | 0,51708 € | 258,54 € |
| 1 000 | 0,50583 € | 505,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47686 € | 1 430,58 € |
| 6 000 | 0,46599 € | 2 795,94 € |
| 9 000 | 0,46054 € | 4 144,86 € |
| 15 000 | 0,45450 € | 6 817,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |



