Parametric Equivalent
Parametric Equivalent



LP3999ITL-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3999ITL-1.8/NOPBTR-ND - Tape & Reel (TR) LP3999ITL-1.8/NOPBCT-ND - Cut Tape (CT) LP3999ITL-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3999ITL-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3999ITL-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,70720 € | 17,68 € |
| 100 | 0,62540 € | 62,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58644 € | 146,61 € |
| 500 | 0,56298 € | 281,49 € |
| 750 | 0,55123 € | 413,42 € |
| 1 250 | 0,53821 € | 672,76 € |
| 1 750 | 0,53059 € | 928,53 € |
| 2 500 | 0,52327 € | 1 308,17 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |



