


LP3995ILD-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP3995ILD-3.0/NOPBTR-ND - Tape & Reel (TR) LP3995ILD-3.0/NOPBCT-ND - Cut Tape (CT) LP3995ILD-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3995ILD-3.0/NOPB |
Description | IC REG LINEAR 3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP3995ILD-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.92x3.29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,37960 € | 9,49 € |
| 100 | 0,33200 € | 33,20 € |
| 250 | 0,30928 € | 77,32 € |
| 500 | 0,29554 € | 147,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28425 € | 284,25 € |
| 2 000 | 0,27496 € | 549,92 € |
| 3 000 | 0,27030 € | 810,90 € |
| 5 000 | 0,26514 € | 1 325,70 € |
| 7 000 | 0,26213 € | 1 834,91 € |
| 10 000 | 0,25923 € | 2 592,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

