LP3995ILD-1.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 000
Unit Price: 0,58000 €
Datasheet
6 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 WSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3995ILD-1.5

DigiKey Part Number
LP3995ILD-1.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3995ILD-1.5
Description
IC REG LINEAR 1.5V 150MA 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.92x3.29)
Datasheet
 Datasheet
EDA/CAD Models
LP3995ILD-1.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
200 µA
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.92x3.29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes