
REF3430MDBVTEP | |
|---|---|
DigiKey Part Number | 296-REF3430MDBVTEPTR-ND - Tape & Reel (TR) 296-REF3430MDBVTEPCT-ND - Cut Tape (CT) 296-REF3430MDBVTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3430MDBVTEP |
Description | IC VREF SERIESV 0.05% SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3430MDBVTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 3.05V ~ 13V | |
Current - Supply | 95µA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 10 | 5,29000 € | 52,90 € |
| 25 | 4,90280 € | 122,57 € |
| 100 | 4,47780 € | 447,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,27508 € | 1 068,77 € |
| 500 | 4,15294 € | 2 076,47 € |
| 750 | 4,09177 € | 3 068,83 € |
| 1 250 | 4,02398 € | 5 029,97 € |
| 1 750 | 3,98435 € | 6 972,61 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,19600 € |











