Processor PMIC 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3972SQ-E514/NOPB

DigiKey Part Number
LP3972SQ-E514/NOPBTR-ND - Tape & Reel (TR)
LP3972SQ-E514/NOPBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LP3972SQ-E514/NOPB
Description
IC PMU FOR APP PROCESSOR 40WQFN
Customer Reference
Detailed Description
Processor PMIC 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LP3972SQ-E514/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Applications
Processor
Current - Supply
60µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 1 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,46000 €7,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,46254 €4 462,54 €
Manufacturers Standard Package
Unit Price without VAT:7,46000 €
Unit Price with VAT:8,95200 €

Other Suppliers on DigiKey

1 000In Stock
Ships from Rochester Electronics, LLC