


LP3964ESX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3964ESX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP3964ESX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP3964ESX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3964ESX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 800MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3964ESX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,20800 € | 22,08 € |
| 25 | 2,02520 € | 50,63 € |
| 100 | 1,82410 € | 182,41 € |
| 250 | 1,72840 € | 432,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47478 € | 737,39 € |
| 1 000 | 1,43212 € | 1 432,12 € |
| 1 500 | 1,41075 € | 2 116,12 € |
| 2 500 | 1,38709 € | 3 467,72 € |
| 3 500 | 1,37325 € | 4 806,38 € |
| 5 000 | 1,35995 € | 6 799,75 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,52800 € |

