
LP3954TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3954TL/NOPBTR-ND - Tape & Reel (TR) 296-LP3954TL/NOPBCT-ND - Cut Tape (CT) 296-LP3954TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3954TL/NOPB |
Description | IC LED DRVR RGLTR PWM 36DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 13 Output DC DC Regulator Step-Up (Boost) PWM Dimming 900mA (Switch) 36-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP3954TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 13 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4V ~ 5.3V | |
Current - Output / Channel | 900mA (Switch) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,33100 € | 43,31 € |
| 25 | 4,00600 € | 100,15 € |
| 100 | 3,64830 € | 364,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,47788 € | 869,47 € |
| 500 | 3,37516 € | 1 687,58 € |
| 750 | 3,32375 € | 2 492,81 € |
| 1 250 | 3,26674 € | 4 083,43 € |
| 1 750 | 3,23343 € | 5 658,50 € |
| 2 500 | 3,20140 € | 8 003,50 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,75600 € |

