
LP3917RL-N/NOPB | |
---|---|
DigiKey Part Number | LP3917RL-N/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3917RL-N/NOPB |
Description | IC PMU CDMA W/CHARGER 49USMDXT |
Customer Reference | |
Detailed Description | Cellular, CDMA Handset PMIC 49-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP3917RL-N/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Cellular, CDMA Handset | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-WFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA | |
Base Product Number |