


LP3907SQ-PFX6W/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3907SQ-PFX6W/NOPBTR-ND - Tape & Reel (TR) 296-LP3907SQ-PFX6W/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3907SQ-PFX6W/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3907SQ-PFX6W/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.1MHz | |
Voltage/Current - Output 1 | 1V, 1A | |
Voltage/Current - Output 2 | 3.3V, 600mA | |
Voltage/Current - Output 3 | 2.65V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,38297 € | 1 382,97 € |
| 2 000 | 1,34885 € | 2 697,70 € |
| 3 000 | 1,33177 € | 3 995,31 € |
| 5 000 | 1,31284 € | 6 564,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,68800 € |

