
LP3906SQ-FXPI/NOPB | |
|---|---|
DigiKey Part Number | 296-40346-2-ND - Tape & Reel (TR) 296-40346-1-ND - Cut Tape (CT) 296-40346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3906SQ-FXPI/NOPB |
Description | IC REG DC-DC/LINEAR DUAL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Cores PMIC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3906SQ-FXPI/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Digital Cores | |
Current - Supply | 60µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,51408 € | 1 514,08 € |
| 2 000 | 1,47725 € | 2 954,50 € |
| 3 000 | 1,45880 € | 4 376,40 € |
| 5 000 | 1,43838 € | 7 191,90 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,91600 € |

