
LP38856-1.2EVAL | |
|---|---|
DigiKey Part Number | 296-49806-ND |
Manufacturer | |
Manufacturer Product Number | LP38856-1.2EVAL |
Description | EVAL BOARD FOR LP38856 |
Customer Reference | |
Detailed Description | LP38856 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.2V | |
Current - Output | 3A | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | LP38856 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,72000 € | 22,72 € |
| Unit Price without VAT: | 22,72000 € |
|---|---|
| Unit Price with VAT: | 27,26400 € |



