


LP38853SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35362-2-ND - Tape & Reel (TR) 296-35362-1-ND - Cut Tape (CT) 296-35362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38853SX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | LP38853SX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 80dB ~ 70dB (120Hz ~ 1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,39500 € | 33,95 € |
| 25 | 3,13040 € | 78,26 € |
| 100 | 2,83960 € | 283,96 € |
| 250 | 2,71384 € | 678,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,61736 € | 1 308,68 € |
| 1 000 | 2,54856 € | 2 548,56 € |
| 1 500 | 2,51412 € | 3 771,18 € |
| 2 500 | 2,47595 € | 6 189,88 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,34000 € |

