


LP3875ESX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3875ESX-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3875ESX-ADJ/NOPBCT-ND - Cut Tape (CT) LP3875ESX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3875ESX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3875ESX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57800 € | 25,78 € |
| 25 | 2,37000 € | 59,25 € |
| 100 | 2,14100 € | 214,10 € |
| 250 | 2,03176 € | 507,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,84178 € | 920,89 € |
| 1 000 | 1,79044 € | 1 790,44 € |
| 1 500 | 1,76471 € | 2 647,07 € |
| 2 500 | 1,73622 € | 4 340,55 € |
| 3 500 | 1,71957 € | 6 018,49 € |
| 5 000 | 1,70356 € | 8 517,80 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,09200 € |

