


LP3855ESX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3855ESX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LP3855ESX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LP3855ESX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3855ESX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3855ESX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.23V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.435V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,31600 € | 33,16 € |
| 25 | 3,05680 € | 76,42 € |
| 100 | 2,77190 € | 277,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,93448 € | 967,24 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,22000 € |

