LP2995M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 435
Unit Price: 1,38000 €
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2995M

DigiKey Part Number
LP2995M-ND
Manufacturer
Manufacturer Product Number
LP2995M
Description
IC REGULATOR DDR TERM 8-SOIC
Customer Reference
Detailed Description
DDR Terminator PMIC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2995M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
DDR Terminator
Current - Supply
250µA
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20 235 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

20 235In Stock
Ships from Rochester Electronics, LLC