
LP2995LQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2995LQ/NOPBTR-ND - Tape & Reel (TR) 296-LP2995LQ/NOPBCT-ND - Cut Tape (CT) 296-LP2995LQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2995LQ/NOPB |
Description | IC REGULATOR DDR TERM 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DDR Terminator PMIC 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2995LQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DDR Terminator | |
Current - Supply | 250µA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,77520 € | 19,38 € |
| 100 | 0,68700 € | 68,70 € |
| 250 | 0,64500 € | 161,25 € |
| 500 | 0,61964 € | 309,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,59880 € | 598,80 € |
| 2 000 | 0,58164 € | 1 163,28 € |
| 3 000 | 0,57304 € | 1 719,12 € |
| 5 000 | 0,56352 € | 2 817,60 € |
| 7 000 | 0,55795 € | 3 905,65 € |
| 10 000 | 0,55260 € | 5 526,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,41600 € |

