


LP2986AILD-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2986AILD-3.3/NOPBTR-ND - Tape & Reel (TR) LP2986AILD-3.3/NOPBCT-ND - Cut Tape (CT) LP2986AILD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2986AILD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 200MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2986AILD-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,38100 € | 23,81 € |
| 25 | 2,18680 € | 54,67 € |
| 100 | 1,97280 € | 197,28 € |
| 250 | 1,87092 € | 467,73 € |
| 500 | 1,80946 € | 904,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,75890 € | 1 758,90 € |
| 2 000 | 1,71728 € | 3 434,56 € |
| 3 000 | 1,69643 € | 5 089,29 € |
| 5 000 | 1,67335 € | 8 366,75 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,78000 € |

