
UA78M05QDCYRM3Q1 | |
|---|---|
DigiKey Part Number | 296-UA78M05QDCYRM3Q1TR-ND - Tape & Reel (TR) 296-UA78M05QDCYRM3Q1CT-ND - Cut Tape (CT) 296-UA78M05QDCYRM3Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M05QDCYRM3Q1 |
Description | AUTOMOTIVE 500MA, 30V, LINEAR VO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05QDCYRM3Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,45640 € | 11,41 € |
| 100 | 0,40070 € | 40,07 € |
| 250 | 0,37408 € | 93,52 € |
| 500 | 0,35802 € | 179,01 € |
| 1 000 | 0,34483 € | 344,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,33089 € | 827,23 € |
| 5 000 | 0,32249 € | 1 612,45 € |
| 7 500 | 0,31828 € | 2 387,10 € |
| 12 500 | 0,31362 € | 3 920,25 € |
| 17 500 | 0,31089 € | 5 440,57 € |
| 25 000 | 0,30827 € | 7 706,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

