
LOG2112AIDW | |
|---|---|
DigiKey Part Number | 296-13815-5-ND |
Manufacturer | |
Manufacturer Product Number | LOG2112AIDW |
Description | IC OPAMP LOGARITHMC 2CIRC 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logarithmic and Log Ratio IC Communication 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LOG2112AIDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Logarithmic and Log Ratio | |
Applications | Communication | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 23,25950 € | 930,38 € |
| Unit Price without VAT: | 23,25950 € |
|---|---|
| Unit Price with VAT: | 27,91140 € |

