
LMX2485ESQX/NOPB | |
|---|---|
DigiKey Part Number | LMX2485ESQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX2485ESQX/NOPB |
Description | IC FREQ SYNTH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 3GHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2485ESQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:2 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 3GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,57191 € | 16 073,59 € |
| Unit Price without VAT: | 3,57191 € |
|---|---|
| Unit Price with VAT: | 4,28629 € |

